MI1206K900R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.06062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.04966
Datasheet
240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206K900R-00

DigiKey Part Number
240-1037-2-ND - Tape & Reel (TR)
240-1037-1-ND - Cut Tape (CT)
240-1037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206K900R-00
Description
FERRITE BEAD 90 OHM 1206 1LN
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes