MI0805M221R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.09747
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.05293

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet
240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0805M221R-00

DigiKey Part Number
240-2204-2-ND - Tape & Reel (TR)
240-2204-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MI0805M221R-00
Description
FERRITE BEAD 220 OHM 0805 3LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes