MI0805K601R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.11980
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02245
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet
240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0805K601R-00

DigiKey Part Number
240-2202-2-ND - Tape & Reel (TR)
240-2202-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MI0805K601R-00
Description
FERRITE BEAD 600 OHM 0805 4LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes