HI1206P121R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02573
Datasheet
240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1206P121R-00

DigiKey Part Number
240-2235-2-ND - Tape & Reel (TR)
240-2235-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HI1206P121R-00
Description
FERRITE BEAD 120 OHM 1206 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes