
HI0603R300R-10 | |
---|---|
DigiKey Part Number | 240-HI0603R300R-10TR-ND - Tape & Reel (TR) 240-HI0603R300R-10CT-ND - Cut Tape (CT) 240-HI0603R300R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI0603R300R-10 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.20200 | $2.02 |
25 | $0.17440 | $4.36 |
50 | $0.15660 | $7.83 |
100 | $0.14000 | $14.00 |
250 | $0.11996 | $29.99 |
500 | $0.10616 | $53.08 |
1,000 | $0.09332 | $93.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07333 | $293.32 |
8,000 | $0.07047 | $563.76 |