
CM1210A204R-1A | |
---|---|
DigiKey Part Number | 240-CM1210A204R-1ATR-ND - Tape & Reel (TR) 240-CM1210A204R-1ACT-ND - Cut Tape (CT) 240-CM1210A204R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1210A204R-1A |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.30400 | $23.04 |
25 | $2.13040 | $53.26 |
50 | $2.00880 | $100.44 |
100 | $1.89390 | $189.39 |
250 | $1.75232 | $438.08 |
500 | $1.71658 | $858.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.40244 | $2,804.88 |