
28T0082-300 | |
---|---|
DigiKey Part Number | 240-28T0082-300-ND |
Manufacturer | |
Manufacturer Product Number | 28T0082-300 |
Description | FERRITE CORE TOROID 200NH 28 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 28 Ferrite Core Toroid Type Length Width 0.080" (2.03mm) Diameter 0.065" (1.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | 0.080" (2.03mm) | |
Inductance Factor (Al) | 200 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Finish | Uncoated | |
Height | 0.065" (1.65mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $0.01359 | $1,359.00 |