
XE-5574-001 | |
---|---|
DigiKey Part Number | 5425-XE-5574-001-ND |
Manufacturer | Labfacility Ltd |
Manufacturer Product Number | XE-5574-001 |
Description | IEC GLASSFIBRE 1/0.3MM PLUG J 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) J-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76°F ~ 662°F (-60°C ~ 350°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.42000 | $23.42 |
5 | $22.36800 | $111.84 |
10 | $21.92500 | $219.25 |
25 | $21.35360 | $533.84 |
50 | $20.93040 | $1,046.52 |
100 | $20.51580 | $2,051.58 |
250 | $19.98020 | $4,995.05 |
500 | $19.58414 | $9,792.07 |