USB2.0-RS232-1.5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2.0-RS232-1.5M

DigiKey Part Number
5073-USB2.0-RS232-1.5M-ND
Manufacturer
Manufacturer Product Number
USB2.0-RS232-1.5M
Description
USB 2.0 TO RS232 CONVERTOR, AM T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male to USB A Male Plug 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 09 pos Male to USB A Male Plug
Length
4.92' (1.50m)
Cable Type
Round
Color
Transparent
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$64.59000$64.59
Manufacturers Standard Package