
U3KEY-BA-S | |
---|---|
DigiKey Part Number | 5073-U3KEY-BA-S-ND |
Manufacturer | |
Manufacturer Product Number | U3KEY-BA-S |
Description | USB 3.0 KEYSTONE ADPT B-F A-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.90000 | $40.90 |
10 | $34.76000 | $347.60 |
25 | $32.58440 | $814.61 |
50 | $31.02960 | $1,551.48 |
100 | $29.54980 | $2,954.98 |
250 | $27.70176 | $6,925.44 |
500 | $26.42772 | $13,213.86 |