
TFDL3004-100 | |
---|---|
DigiKey Part Number | 5073-TFDL3004-100-ND |
Manufacturer | |
Manufacturer Product Number | TFDL3004-100 |
Description | C6 SF/UTP 26STR LSZH GRY 100FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100.0' (30.5m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1.5 kV | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $372.48000 | $372.48 |