RG142B-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142B-100

DigiKey Part Number
5073-RG142B-100-ND
Manufacturer
Manufacturer Product Number
RG142B-100
Description
CBL COAX RG142B/U COIL 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-142B 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-142B
Wire Gauge
18 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Silver Coated
Shield Coverage
96%
VoP, Velocity of Propagation
70.0
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$731.12000$731.12
Manufacturers Standard Package