
PT-POE-171S | |
---|---|
DigiKey Part Number | 5073-PT-POE-171S-ND |
Manufacturer | |
Manufacturer Product Number | PT-POE-171S |
Description | 1P 10/100/1000 ULTRA POE SPLTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12V, 19V, 24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 12V, 19V, 24V | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.38000 | $258.38 |
10 | $227.10600 | $2,271.06 |
25 | $215.73600 | $5,393.40 |
50 | $207.51540 | $10,375.77 |