HG912YE-NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG912YE-NF

DigiKey Part Number
5073-HG912YE-NF-ND
Manufacturer
Manufacturer Product Number
HG912YE-NF
Description
ANT YAGI 824-960MHZ 12DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, RFID, WLAN Yagi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
892MHz
Frequency Range
824MHz ~ 960MHz
Antenna Type
Yagi
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
12dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
35.800" (909.32mm)
Applications
GSM, ISM, RFID, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$198.99000$198.99
10$167.58100$1,675.81
25$159.73720$3,993.43
100$151.11940$15,111.94
Manufacturers Standard Package