
HG905RD-RTP | |
---|---|
DigiKey Part Number | 5073-HG905RD-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG905RD-RTP |
Description | ANTRUBBER DUCK 900MHZ 5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, RFID, WLAN Whip, Tilt RP-TNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 14.900" (378.46mm) | |
Applications | GSM, ISM, RFID, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.66000 | $94.66 |
10 | $78.15900 | $781.59 |
25 | $74.04000 | $1,851.00 |
100 | $69.51300 | $6,951.30 |