
FOA-SM-FCAFSCAF-R | |
---|---|
DigiKey Part Number | 5073-FOA-SM-FCAFSCAF-R-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SM-FCAFSCAF-R |
Description | FC/APC FEMALE TO SC/APC FEMALE S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Zinc Alloy | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |