
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.67000 | $11.67 |
10 | $9.91300 | $99.13 |
25 | $9.29200 | $232.30 |
50 | $8.84780 | $442.39 |
100 | $8.42540 | $842.54 |
250 | $7.89808 | $1,974.52 |
500 | $7.52138 | $3,760.69 |
1,000 | $7.16271 | $7,162.71 |