
CVR50F | |
---|---|
DigiKey Part Number | 5073-CVR50F-ND |
Manufacturer | |
Manufacturer Product Number | CVR50F |
Description | CVR FOR DB50/HD78 FEM PKG/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 50, 78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.34000 | $30.34 |