
CSMN15FF-10 | |
---|---|
DigiKey Part Number | 5073-CSMN15FF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15FF-10 |
Description | CABLE DB15F/F MOLDED 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.53000 | $63.53 |
10 | $53.99800 | $539.98 |
25 | $50.61840 | $1,265.46 |
50 | $48.20380 | $2,410.19 |
100 | $45.90520 | $4,590.52 |
250 | $43.03532 | $10,758.83 |