
CSM84CC-2M | |
---|---|
DigiKey Part Number | 5073-CSM84CC-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSM84CC-2M |
Description | CBL ASSY CENTRON 36POS M-M 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 6.56' (2.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.56000 | $164.56 |