
CS2NB15MF-10 | |
---|---|
DigiKey Part Number | 5073-CS2NB15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB15MF-10 |
Description | CADB15M/F BLK DBL SHLD 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.15000 | $110.15 |
10 | $93.63800 | $936.38 |
25 | $87.77960 | $2,194.49 |
50 | $83.59400 | $4,179.70 |
100 | $79.60920 | $7,960.92 |