
CAA910MF | |
---|---|
DigiKey Part Number | 5073-CAA910MF-ND |
Manufacturer | |
Manufacturer Product Number | CAA910MF |
Description | ADAPTOR HPDB50F/CN50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50, Centronic, Male Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 50 Pin Female | |
Convert From (Adapter End) | D-Sub, 50, Centronic, Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.98000 | $29.98 |