TCG084SVLRGVNN-AN41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG084SVLRGVNN-AN41

DigiKey Part Number
73-TCG084SVLRGVNN-AN41-ND
Manufacturer
Manufacturer Product Number
TCG084SVLRGVNN-AN41
Description
GRAPHIC DISPLAY TFT - 8.4"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
8.4" (213.36mm)
Viewing Area
-
Backlight
LED
Dot Pixels
800 x 600 (SVGA)
Interface
LVDS
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$426.64000$426.64
10$376.00700$3,760.07
Manufacturers Standard Package