
VC080518C400RP | |
---|---|
DigiKey Part Number | 478-11140-2-ND - Tape & Reel (TR) 478-11140-1-ND - Cut Tape (CT) 478-11140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080518C400RP |
Description | VARISTOR 25.5V 100A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080518C400RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.37000 | $3.70 |
25 | $0.32800 | $8.20 |
100 | $0.28270 | $28.27 |
250 | $0.26116 | $65.29 |
500 | $0.24810 | $124.05 |
1,000 | $0.23739 | $237.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23546 | $941.84 |
8,000 | $0.22911 | $1,832.88 |
12,000 | $0.22593 | $2,711.16 |
20,000 | $0.22240 | $4,448.00 |
28,000 | $0.22034 | $6,169.52 |
40,000 | $0.21836 | $8,734.40 |