VC080503A100RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.45000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080503A100RP

DigiKey Part Number
478-11136-2-ND - Tape & Reel (TR)
478-11136-1-ND - Cut Tape (CT)
478-11136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080503A100RP
Description
VARISTOR 5V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080503A100RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.3 V
Maximum DC Volts
3.3 V
Varistor Voltage (Min)
4 V
Varistor Voltage (Typ)
5 V
Varistor Voltage (Max)
6 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.63100$6.31
25$0.51880$12.97
100$0.39270$39.27
250$0.33060$82.65
500$0.29242$146.21
1,000$0.26041$260.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18969$758.76
8,000$0.18438$1,475.04
12,000$0.18171$2,180.52
20,000$0.17876$3,575.20
28,000$0.17704$4,957.12
40,000$0.17538$7,015.20
Manufacturers Standard Package