TPSD157M010R0085 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.64842
Datasheet

Similar


KYOCERA AVX
In Stock: 92
Unit Price: $1.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.66745
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.65846
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $11.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.04870
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.84158
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.89000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157M010R0085

DigiKey Part Number
478-9163-2-ND - Tape & Reel (TR)
478-9163-1-ND - Cut Tape (CT)
478-9163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157M010R0085
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157M010R0085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.92782$927.82