TPSA225K010Y1800 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.73933
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.11000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA225K010Y1800

DigiKey Part Number
TPSA225K010Y1800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA225K010Y1800
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46717$934.34
Manufacturers Standard Package