TCQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCQ Series
AVX Automotive Components

TCQB476M006R0070E

DigiKey Part Number
478-12550-2-ND - Tape & Reel (TR)
478-12550-1-ND - Cut Tape (CT)
478-12550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQB476M006R0070E
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.94400$9.44
50$0.73520$36.76
100$0.67080$67.08
500$0.56194$280.97
1,000$0.52823$528.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52204$1,044.08
4,000$0.49824$1,992.96
6,000$0.48631$2,917.86
10,000$0.47310$4,731.00
14,000$0.46537$6,515.18
20,000$0.45794$9,158.80
Manufacturers Standard Package