TCOB1A476M8R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $1.47000
Datasheet
TCOB0E337M8R-EN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCOB1A476M8R

DigiKey Part Number
478-TCOB1A476M8RTR-ND - Tape & Reel (TR)
478-TCOB1A476M8RCT-ND - Cut Tape (CT)
478-TCOB1A476M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCOB1A476M8R
Description
B- CASE / 476- CAP CODE / POLY
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.16300$11.63
50$0.91500$45.75
100$0.83850$83.85
500$0.70954$354.77
1,000$0.66960$669.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63674$1,273.48
4,000$0.60967$2,438.68
6,000$0.59612$3,576.72
10,000$0.58109$5,810.90
14,000$0.57231$8,012.34
20,000$0.56385$11,277.00
Manufacturers Standard Package