
TCNZ476M035R0150E | |
---|---|
DigiKey Part Number | 478-TCNZ476M035R0150ETR-ND - Tape & Reel (TR) 478-TCNZ476M035R0150ECT-ND - Cut Tape (CT) 478-TCNZ476M035R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNZ476M035R0150E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
10 | $2.59900 | $25.99 |
50 | $2.13220 | $106.61 |
100 | $1.98800 | $198.80 |
500 | $1.74372 | $871.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70147 | $1,701.47 |
2,000 | $1.63797 | $3,275.94 |
3,000 | $1.60613 | $4,818.39 |
5,000 | $1.57086 | $7,854.30 |
7,000 | $1.55024 | $10,851.68 |