
TCNT476M016R0200 | |
---|---|
DigiKey Part Number | 478-TCNT476M016R0200TR-ND - Tape & Reel (TR) 478-TCNT476M016R0200CT-ND - Cut Tape (CT) 478-TCNT476M016R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT476M016R0200 |
Description | CAP TANT POLYMER 47UF 16V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.49600 | $14.96 |
50 | $1.19340 | $59.67 |
100 | $1.09970 | $109.97 |
500 | $0.94138 | $470.69 |
1,000 | $0.89240 | $892.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.84067 | $2,101.68 |
5,000 | $0.80947 | $4,047.35 |
7,500 | $0.79384 | $5,953.80 |
12,500 | $0.77651 | $9,706.38 |
17,500 | $0.76638 | $13,411.65 |