TCN4227M025R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.35000
Datasheet
2924 (7360 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN4227M025R0100E

DigiKey Part Number
478-TCN4227M025R0100ETR-ND - Tape & Reel (TR)
478-TCN4227M025R0100ECT-ND - Cut Tape (CT)
478-TCN4227M025R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4227M025R0100E
Description
CAP TANT POLY 220UF 25V 2924
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCN4227M025R0100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.21000$7.21
10$5.21100$52.11
50$4.41340$220.67
100$4.16710$416.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.73265$2,986.12
1,600$3.61704$5,787.26
2,400$3.55914$8,541.94
4,000$3.49494$13,979.76
Manufacturers Standard Package