TCJT336M010R0150 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 81
Unit Price: $1.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.53000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.96158
Datasheet

Direct


KEMET
In Stock: 3,463
Unit Price: $2.05000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.95000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.43000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.27000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJT336M010R0150

DigiKey Part Number
478-3478-2-ND - Tape & Reel (TR)
478-3478-1-ND - Cut Tape (CT)
478-3478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJT336M010R0150
Description
CAP TANT POLY 33UF 10V 1210
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes