
TCJE337M016R0050E | |
---|---|
DigiKey Part Number | 478-13307-2-ND - Tape & Reel (TR) 478-13307-1-ND - Cut Tape (CT) 478-13307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE337M016R0050E |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
10 | $3.19500 | $31.95 |
50 | $2.64480 | $132.24 |
100 | $2.47460 | $247.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.21910 | $887.64 |
800 | $2.12413 | $1,699.30 |
1,200 | $2.07654 | $2,491.85 |
2,000 | $2.02381 | $4,047.62 |
2,800 | $1.99296 | $5,580.29 |
4,000 | $1.96328 | $7,853.12 |