TCJD337M006R0025E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.16000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 153
Unit Price: $2.55000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7,405
Unit Price: $5.49000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.22000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.38000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD337M006R0025E

DigiKey Part Number
478-TCJD337M006R0025ETR-ND - Tape & Reel (TR)
478-TCJD337M006R0025ECT-ND - Cut Tape (CT)
478-TCJD337M006R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD337M006R0025E
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.52000$35.20
50$2.84400$142.20
100$2.62320$262.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.92130$460.65
Manufacturers Standard Package