
TCJC226M025R0100E | |
---|---|
DigiKey Part Number | 478-13260-2-ND - Tape & Reel (TR) 478-13260-1-ND - Cut Tape (CT) 478-13260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC226M025R0100E |
Description | CAP TANT POLY 22UF 25V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
10 | $1.88700 | $18.87 |
50 | $1.52180 | $76.09 |
100 | $1.40930 | $140.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.21872 | $609.36 |
1,000 | $1.15977 | $1,159.77 |
1,500 | $1.13025 | $1,695.38 |
2,500 | $1.09750 | $2,743.75 |
3,500 | $1.07837 | $3,774.30 |
5,000 | $1.05995 | $5,299.75 |
12,500 | $1.02028 | $12,753.50 |