
TCJB157M006R0070E | |
---|---|
DigiKey Part Number | 478-13230-2-ND - Tape & Reel (TR) 478-13230-1-ND - Cut Tape (CT) 478-13230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0070E |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $0.90900 | $9.09 |
50 | $0.70640 | $35.32 |
100 | $0.64390 | $64.39 |
500 | $0.53830 | $269.15 |
1,000 | $0.50568 | $505.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49940 | $998.80 |
4,000 | $0.47634 | $1,905.36 |
6,000 | $0.46478 | $2,788.68 |
10,000 | $0.45198 | $4,519.80 |
14,000 | $0.44449 | $6,222.86 |
20,000 | $0.43729 | $8,745.80 |