
TCJB107M006R0055E | |
---|---|
DigiKey Part Number | 478-13221-2-ND - Tape & Reel (TR) 478-13221-1-ND - Cut Tape (CT) 478-13221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M006R0055E |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.88900 | $8.89 |
50 | $0.69060 | $34.53 |
100 | $0.62930 | $62.93 |
500 | $0.52612 | $263.06 |
1,000 | $0.49421 | $494.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47729 | $954.58 |
4,000 | $0.45523 | $1,820.92 |
6,000 | $0.44418 | $2,665.08 |
10,000 | $0.43193 | $4,319.30 |
14,000 | $0.42477 | $5,946.78 |
20,000 | $0.41787 | $8,357.40 |