
TCJB106M025R0090E | |
---|---|
DigiKey Part Number | 478-13214-2-ND - Tape & Reel (TR) 478-13214-1-ND - Cut Tape (CT) 478-13214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M025R0090E |
Description | CAP TANT POLY 10UF 25V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.83800 | $8.38 |
50 | $0.64840 | $32.42 |
100 | $0.59000 | $59.00 |
500 | $0.49124 | $245.62 |
1,000 | $0.46073 | $460.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.43562 | $871.24 |
4,000 | $0.41494 | $1,659.76 |
6,000 | $0.40459 | $2,427.54 |
10,000 | $0.39311 | $3,931.10 |
14,000 | $0.38640 | $5,409.60 |
20,000 | $0.37994 | $7,598.80 |