
TCJA107M006R0150E | |
---|---|
DigiKey Part Number | 478-13200-2-ND - Tape & Reel (TR) 478-13200-1-ND - Cut Tape (CT) 478-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M006R0150E |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.85700 | $8.57 |
50 | $0.66300 | $33.15 |
100 | $0.60370 | $60.37 |
500 | $0.50318 | $251.59 |
1,000 | $0.47211 | $472.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44655 | $893.10 |
4,000 | $0.42551 | $1,702.04 |
6,000 | $0.41497 | $2,489.82 |
10,000 | $0.40329 | $4,032.90 |
14,000 | $0.39646 | $5,550.44 |
20,000 | $0.38989 | $7,797.80 |