Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107M016RNJV

DigiKey Part Number
478-TAJD107M016RNJVTR-ND - Tape & Reel (TR)
478-TAJD107M016RNJVCT-ND - Cut Tape (CT)
478-TAJD107M016RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD107M016RNJV
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD107M016RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.50006$250.03
1,000$0.46915$469.15
1,500$0.45367$680.50
2,500$0.43652$1,091.30
3,500$0.42649$1,492.71
5,000$0.41684$2,084.20
12,500$0.39606$4,950.75
25,000$0.38353$9,588.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.88800$8.88
50$0.68760$34.38
100$0.62580$62.58
Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.85100$8.51
50$0.65920$32.96
100$0.60000$60.00
* All Digi-Reel orders will add a $9.50 reeling fee.