TAJA105K035KNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.14490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.83813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.86717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21545
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.67000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA105K035KNJ

DigiKey Part Number
478-TAJA105K035KNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA105K035KNJ
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA105K035KNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.46177$3,694.16
Manufacturers Standard Package