
SMBJ90CA | |
---|---|
DigiKey Part Number | 478-7073-2-ND - Tape & Reel (TR) 478-7073-1-ND - Cut Tape (CT) 478-7073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA |
Description | TVS DIODE 90VWM 146VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.11A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.11A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22433 | $672.99 |
6,000 | $0.20715 | $1,242.90 |
9,000 | $0.19834 | $1,785.06 |
15,000 | $0.18840 | $2,826.00 |
21,000 | $0.18249 | $3,832.29 |
30,000 | $0.18213 | $5,463.90 |