
SCPC23B605SNAHT | |
---|---|
DigiKey Part Number | 478-SCPC23B605SNAHT-ND |
Manufacturer | |
Manufacturer Product Number | SCPC23B605SNAHT |
Description | CAPACITOR 6F -10%, +30% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.5 V Nonstandard SMD 230mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Size / Dimension | 1.969" L x 1.811" W (50.00mm x 46.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Operating Temperature | -25°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $26.53900 | $265.39 |