RPF Size Code 0608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0608221M010K

DigiKey Part Number
478-RPF0608221M010KCT-ND - Cut Tape (CT)
478-RPF0608221M010KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0608221M010K
Description
CAP ALUM POLY 220UF 20% 10V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45800$4.58
50$0.33840$16.92
100$0.30070$30.07
500$0.23556$117.78
1,000$0.21496$214.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.19100$382.00
4,000$0.17709$708.36
6,000$0.17008$1,020.48
10,000$0.16226$1,622.60
14,000$0.15766$2,207.24
20,000$0.15322$3,064.40
50,000$0.14357$7,178.50
100,000$0.13770$13,770.00
Manufacturers Standard Package