
MP01EA03-TE8L3 | |
---|---|
DigiKey Part Number | 478-MP01EA03-TE8L3TR-ND - Tape & Reel (TR) 478-MP01EA03-TE8L3CT-ND - Cut Tape (CT) 478-MP01EA03-TE8L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP01EA03-TE8L3 |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.57100 | $5.71 |
100 | $0.36590 | $36.59 |
500 | $0.27696 | $138.48 |
1,000 | $0.24826 | $248.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21599 | $647.97 |
6,000 | $0.19722 | $1,183.32 |
9,000 | $0.18766 | $1,688.94 |
15,000 | $0.17691 | $2,653.65 |
21,000 | $0.17055 | $3,581.55 |
30,000 | $0.16436 | $4,930.80 |
75,000 | $0.15481 | $11,610.75 |