KC3225Z13.0000C1KX00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3225Z2.00000C19XSH

DigiKey Part Number
478-MC3225Z2.00000C19XSHTR-ND - Tape & Reel (TR)
478-MC3225Z2.00000C19XSHCT-ND - Cut Tape (CT)
478-MC3225Z2.00000C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3225Z2.00000C19XSH
Description
3.2X2.5X0.8MM SIZE, C'MOS, 2MHZ,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
2 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.8mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.85500$18.55
50$1.68080$84.04
100$1.61140$161.14
500$1.46084$730.42
1,000$1.40047$1,400.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.34262$2,685.24
4,000$1.28720$5,148.80
6,000$1.25588$7,535.28
10,000$1.21753$12,175.30
Manufacturers Standard Package