MC03FA40-TE16L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.27137
nSMC_FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC03FA40-TE16L

DigiKey Part Number
478-MC03FA40-TE16LTR-ND - Tape & Reel (TR)
478-MC03FA40-TE16LCT-ND - Cut Tape (CT)
478-MC03FA40-TE16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC03FA40-TE16L
Description
DIODE STANDARD 400V 3A NSMC_FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount nSMC_FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
nSMC_FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.10900$11.09
100$0.73010$73.01
500$0.56726$283.63
1,000$0.51481$514.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45717$1,371.51
6,000$0.42296$2,537.76
9,000$0.40553$3,649.77
15,000$0.38596$5,789.40
21,000$0.38248$8,032.08
Manufacturers Standard Package