
M830110-10K | |
---|---|
DigiKey Part Number | 478-M830110-10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M830110-10K |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 1.78dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $1.26205 | $126,205.00 |