
LMLP05B5N3R3CTAR | |
---|---|
DigiKey Part Number | 478-LMLP05B5N3R3CTARTR-ND - Tape & Reel (TR) 478-LMLP05B5N3R3CTARCT-ND - Cut Tape (CT) 478-LMLP05B5N3R3CTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP05B5N3R3CTAR |
Description | FIXED IND 3.3UH 2.4A 48 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.4 A 48mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMLP05B5N3R3CTAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $0.25838 | $413.41 |